TE Connectivity KISSLING TS Series Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, 3PDT, IP69K, 32 V dc

Subtotal (1 unit)*

$69.20

(exc. GST)

$76.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.20

*price indicative

RS Stock No.:
223-8177
Mfr. Part No.:
TS-221-RT41
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

30.5 mm

Series

KISSLING TS

Mount Type

Through Hole

Contact Configuration

3PDT

IP Rating

IP69K

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V dc

Actuator Style

Round

Maximum Operating Temperature

60°C

Switch Configuration

SPDT

Switch Contact Current

5A

Standards/Approvals

REACH, RoHS

Legend

Arrows (Symbol)

COO (Country of Origin):
DE
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has 3PDT configuration.

It has flush actuator profile

Threaded bushing style

IP6K9K sealing rating

Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy