Omron W7BB Series Illuminated Push Button Switch, Rotary Lever, Surface, IP40

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$786.28

(exc. GST)

$864.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$786.28
3 - 4$763.81
5 - 9$733.88
10 +$711.41

*price indicative

RS Stock No.:
249-7392
Mfr. Part No.:
W7BB-X01-2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Switch

Switch Operation

Rotary Lever

Illuminated

Yes

Series

W7BB

Mount Type

Surface

Terminal Type

Solder

IP Rating

IP40

Actuator Style

Button

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Omron Electronics general purpose bash button for the operation deck of casino gaming machines provides innovative solution to address the requirements of casino gaming machines. It appeals to the player the sense of unity of the cabinet by synchronizing with the lighting of the whole cabinet. Even if the button is not working, it can be easily replaced because of screwless assembly

Design freedom

Thin button

Halo lighting

Tactile feel

Excellent durability

Smooth serviceability

See-through keytop & transparent FPC

Related links