EAO 31 Series Illuminated Push Button Switch, Latching, PCB, 16 mm Cutout, SPDT, IP40, 42 V dc 42 V ac
- RS Stock No.:
- 248-5289
- Distrelec Article No.:
- 301-27-176
- Mfr. Part No.:
- 31-461.036
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.24
(exc. GST)
$84.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.24 |
| 10 + | $76.33 |
*price indicative
- RS Stock No.:
- 248-5289
- Distrelec Article No.:
- 301-27-176
- Mfr. Part No.:
- 31-461.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | 31 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| IP Rating | IP40 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 42V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 42V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 2 NO | |
| Switch Contact Current | 100mA | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 24mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series 31 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
IP Rating IP40 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 42V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 42V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 2 NO | ||
Switch Contact Current 100mA | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Length 24mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Push Button Switch, Plug-in Terminal, 5ms Rebound Time - 31 Series - 31-461.036
Give your machine a solid start with this push button switch from EAO. Its latching operation keeps it in a set position after you press it, freeing your hands up for other tasks. When you want to release the switch, a quick rebound time of 5ms means there's no hanging around. The unit's durable polyetherimide case is heat-resistant, so it keeps its cool when the heat is on. It's a bright idea to illuminate this component by attaching an LED bulb and lens from the 31 series to its front.
• Gold-plated contacts are highly conductive and resistant to corrosion for a reliable connection
• Mechanical shock resistance of 15g at 11ms for durable performance
• Broad operating temperature range between -25°C and +55°C for use in challenging settings
• Long service life of one million cycles for long-lasting performance
Applications
• Transport industry
• Household appliances
• Control panels
• Elevators
• Medical technology
How do I set up this push button switch?
This switch comes with a plug-in terminal, so you can set it up in a flash.
Related links
- EAO Modular Switch Lens for Use with EAO 31 Series
- EAO Red Flat Push Button Lens for Use with EAO 31 Series
- EAO Red Flat Modular Switch Lens for Use with EAO 31 Series
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
