Nidec Components CFPA Series Push Button Switch, Momentary, PCB, DPDT, 500 V 500 V ac
- RS Stock No.:
- 180-6963
- Mfr. Part No.:
- CFPA-1FB4-A2W
- Brand:
- Nidec Components
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$270.75
(exc. GST)
$297.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $5.415 | $270.75 | - |
| 250 + | $4.873 | $243.65 | 10% |
*price indicative
- RS Stock No.:
- 180-6963
- Mfr. Part No.:
- CFPA-1FB4-A2W
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | CFPA | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Gull Wing R/A | |
| Contact AC Voltage | 500V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cylinder | |
| Contact DC Voltage | 500V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | CSA Approved, UL Listed | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series CFPA | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Gull Wing R/A | ||
Contact AC Voltage 500V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cylinder | ||
Contact DC Voltage 500V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals CSA Approved, UL Listed | ||
- COO (Country of Origin):
- CN
Gull wing, Washable
Compatible with Reflow Soldering
Washable
Gold-Plated Contacts for Low Current Application
Clip Contact Mechanism for High Contact Reliability
Related links
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB 28 V dc
- Nidec Components Red Push Button Cap for Use with FP Series CFPA Series
- Nidec Components White Push Button Cap for Use with CFPA Series SMAP Series
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
