Nidec Components CPF2 Series Push Button Switch, Through Hole Grey, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

$400.00

(exc. GST)

$440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 1400$4.00$400.00
1500 - 4900$3.862$386.20
5000 +$3.68$368.00

*price indicative

RS Stock No.:
180-6957
Mfr. Part No.:
CFP2-1FC4-AW
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Illuminated

No

Series

CPF2

Mount Type

Through Hole

Push Button Colour

Grey

Contact Configuration

SPDT

Terminal Type

Right Angle

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA Approved, UL Listed

COO (Country of Origin):
CN
Washable, Gold-plated

Ultra-miniature pushbutton switch for high density mounting.

Washable.

Terminal pin pitch: 2.54 mm.

Independent detent mechanism ensures light operational feel.

Clip contact mechanism for long-term contact reliability.

Gold-plated contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy