Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 180-6964
- Mfr. Part No.:
- CFT2-1DC4-AW
- Brand:
- Nidec Components
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$562.40
(exc. GST)
$618.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $5.624 | $562.40 | - |
| 500 + | $5.062 | $506.20 | 9% |
*price indicative
- RS Stock No.:
- 180-6964
- Mfr. Part No.:
- CFT2-1DC4-AW
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
Hyper-miniature
Ultra Miniature toggle switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Related links
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch SPDT, Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal 28 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-On PC Terminal Terminal
- Nidec Components Toggle Switch On-On Terminal Terminal
- Nidec Components Toggle Switch On-On Terminal Terminal
