Nidec Components CFP2 Series Push Button Switch, (On)-On, PCB, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

$400.00

(exc. GST)

$440.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100$4.00$400.00
200 - 400$3.868$386.80
500 +$3.696$369.60

*price indicative

RS Stock No.:
244-3354
Mfr. Part No.:
CFP2-1FC4-AW
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Series

CFP2

Mount Type

PCB

Contact Configuration

SPDT

Actuator Style

Square

Length

11.3mm

Standards/Approvals

No

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CFP2 series ultra miniature push button switch for high density mounting which has straight terminal pins and an rotary actuator.

Washable

Independent detent mechanism ensures light operational feel

Clip contact mechanism for long term contact reliability

Gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy