Nidec Components APE Series Miniature Push Button Switch, (On)-On, PCB, 5 x 9.5 mm Cutout, SPDT, 60 V dc
- RS Stock No.:
- 244-3266
- Mfr. Part No.:
- APE1F-6M-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.95
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$124.20
(exc. GST)
$136.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 21 December 2026
- Plus 50 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 25 | $4.968 | $124.20 | - |
| 50 - 75 | $4.849 | $121.23 | $5.95 |
| 100 - 225 | $4.732 | $118.30 | $23.60 |
| 250 + | $4.618 | $115.45 | $87.50 |
*price indicative
- RS Stock No.:
- 244-3266
- Mfr. Part No.:
- APE1F-6M-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | (On)-On | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 5 x 9.5 mm | |
| Series | APE | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 60V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation (On)-On | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 5 x 9.5 mm | ||
Series APE | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Contact DC Voltage 60V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.
UL recognized
Gold plated contacts
Process sealed structure
Twin contact clip mechanism for high reliability
Related links
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Push Button Switch PCB 48 V dc 60 V ac
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Right Angle Slide Switch SPDT On-Off-On, On-Off-On 50mA
- Nidec Components Red Push Button Cap for Use with AP and APE Series Switches
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
