Nidec Components APE Series Miniature Push Button Switch, (On)-On, PCB, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.75

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.75
5 - 9$4.56
10 +$4.39

*price indicative

RS Stock No.:
244-3262
Mfr. Part No.:
APE1F-2M-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Miniature Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Series

APE

Mount Type

PCB

Contact Configuration

SPDT

Actuator Style

Rectangular

Length

9.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.

UL recognized

Gold plated contacts

Process sealed structure

Twin contact clip mechanism for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy