Nidec Components APE Series Push Button Switch, (On)-On, PCB, DPDT
- RS Stock No.:
- 244-3269
- Mfr. Part No.:
- APE2F-2M-10-Z
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.59 | - |
| 5 - 9 | $10.14 | 4% |
| 10 + | $9.80 | 7% |
*price indicative
- RS Stock No.:
- 244-3269
- Mfr. Part No.:
- APE2F-2M-10-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | APE | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Actuator Style | Rectangular | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series APE | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Actuator Style Rectangular | ||
Standards/Approvals No | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.
UL recognized
Gold plated contacts
Process sealed structure
Twin contact clip mechanism for high reliability
Related links
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components APE Series Push Button Switch PCB 48 V dc 60 V ac
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components Push Button Switch PCB, DPDT
- Nidec Components Red Push Button Cap for Use with AP and APE Series Switches
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch DPDT On-Off-On 0.4 VA
