TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 1 NC, IP68
- RS Stock No.:
- 239-6743
- Mfr. Part No.:
- PB7B2FM6M1CAL00
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$502.00
(exc. GST)
$552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $10.04 | $502.00 |
| 100 - 200 | $9.86 | $493.00 |
| 250 - 450 | $9.682 | $484.10 |
| 500 + | $9.508 | $475.40 |
*price indicative
- RS Stock No.:
- 239-6743
- Mfr. Part No.:
- PB7B2FM6M1CAL00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | PB7 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| IP Rating | IP68 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated No | ||
Series PB7 | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
IP Rating IP68 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in green colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel IP68
- TE Connectivity PB7 Series Push Button Switch Panel IP68, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel IP68 32 V ac
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC 50 V dc
- Cutting Mats
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
