TE Connectivity Push Button Switch
- RS Stock No.:
- 223-8179
- Mfr. Part No.:
- TS-221-SW11
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$69.32
(exc. GST)
$76.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.32 | - |
| 5 + | $62.40 | 9% |
*price indicative
- RS Stock No.:
- 223-8179
- Mfr. Part No.:
- TS-221-SW11
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity TS Series Illuminated Push Button Switch Through Hole SPDT
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc 250 V ac
