APEM Push Button Switch
- RS Stock No.:
- 577-039
- Mfr. Part No.:
- AV24LB40B
- Brand:
- APEM
This image is representative of the product range
Subtotal (1 unit)*
$138.10
(exc. GST)
$151.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 112 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.10 |
*price indicative
- RS Stock No.:
- 577-039
- Mfr. Part No.:
- AV24LB40B
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount DPDT 28 V
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount Red LED 250V ac,
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount White LED 250V ac,
- Push-button Switch/vandal proof Momentar
- Push-button Switch/vandal proof Latching
- Push-button Switch/vandal proof 22mm Rin
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount SPST 36V
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount SPDT 28 V
