EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22 mm Cutout, SPDT, White LED, IP65, IP67, 35 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$109.77

(exc. GST)

$120.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$109.77-
10 - 24$106.522%
25 - 99$100.948%
100 +$98.7610%

*price indicative

RS Stock No.:
220-6813
Distrelec Article No.:
302-19-385
Mfr. Part No.:
82-6657.1154
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Round

Minimum Operating Temperature

-30°C

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Maximum Operating Temperature

70°C

Length

62mm

Standards/Approvals

RoHS

Switch Contact Current

500mA

COO (Country of Origin):
CN
The EAO 82-6657.1154 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with White LED for Illumination.

Robust and attractive

Enhanced protection

Fast mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy