EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22 mm Cutout, SPDT, Blue LED, IP65, IP67, 35 V dc
- RS Stock No.:
- 220-6810
- Distrelec Article No.:
- 302-19-383
- Mfr. Part No.:
- 82-6657.1124
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $29.40
View bulk pricing optionsSubtotal (1 unit)*
$141.46
(exc. GST)
$155.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $141.46 | - |
| 10 - 24 | $138.52 | $29.40 |
| 25 - 99 | $130.52 | $273.50 |
| 100 + | $127.31 | $1,415.00 |
*price indicative
- RS Stock No.:
- 220-6810
- Distrelec Article No.:
- 302-19-383
- Mfr. Part No.:
- 82-6657.1124
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 500mA | |
| Length | 62mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 500mA | ||
Length 62mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EAO 82-6657.1124 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with Blue LED for Illumination.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
