EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22 mm Cutout, SPDT, Red LED, IP65, IP67, 35 V dc 35
- RS Stock No.:
- 220-6809
- Distrelec Article No.:
- 302-19-382
- Mfr. Part No.:
- 82-6657.1114
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.12
(exc. GST)
$134.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $122.12 |
| 10 - 24 | $118.53 |
| 25 - 99 | $112.36 |
| 100 + | $109.93 |
*price indicative
- RS Stock No.:
- 220-6809
- Distrelec Article No.:
- 302-19-382
- Mfr. Part No.:
- 82-6657.1114
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 500mA | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 500mA | ||
Length 62mm | ||
- COO (Country of Origin):
- CN
The EAO 82-6657.1114 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with Red LED for Illumination.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Green LED IP67, 240
