EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22 mm Cutout, SPDT, White LED, IP65, IP67, 35 V dc
- RS Stock No.:
- 220-6818
- Distrelec Article No.:
- 302-19-390
- Mfr. Part No.:
- 82-6657.2154
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$106.31
(exc. GST)
$116.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $106.31 | - |
| 10 - 24 | $104.11 | $22.00 |
| 25 - 99 | $98.10 | $205.25 |
| 100 + | $95.68 | $1,063.00 |
*price indicative
- RS Stock No.:
- 220-6818
- Distrelec Article No.:
- 302-19-390
- Mfr. Part No.:
- 82-6657.2154
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 62mm | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 62mm | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- CN
The EAO 82-6657.2154 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with White LED for Illumination.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
