Omron A22N Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP66, 30 V dc 24 V ac
- RS Stock No.:
- 215-5312
- Mfr. Part No.:
- A22NZ-BPM-NRA
- Brand:
- Omron
Subtotal (1 unit)*
$10.20
(exc. GST)
$11.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.20 |
*price indicative
- RS Stock No.:
- 215-5312
- Mfr. Part No.:
- A22NZ-BPM-NRA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | A22N | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 10mA | |
| Standards/Approvals | CSS, CE, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series A22N | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 10mA | ||
Standards/Approvals CSS, CE, UL | ||
Omron A22N Series Push Button Switch, Red, Momentary Switch Operation - A22NZ-BPM-NRA
This push button switch is designed for momentary operation, providing a reliable solution for various industrial applications. With a vibrant red button colour and a compact size, it fits 22mm panel cutouts. This IP66 rated switch ensures effective protection against dust and water, making it ideal for robust operating environments.
Features & Benefits
• Momentary operation for enhanced control in usage
• Non-illuminated design reduces power requirements
• Compact size allows for efficient control panel design
• Easy-to-use screw terminal for secure wiring connections
• Available in a variety of colours to suit diverse needs
Applications
• Ideal for automation and control in machinery
• Suitable for use in electrical panel interfaces
• Effective for mechanical systems requiring momentary control
• Utilised in industrial settings demanding waterproof switches
What is the maximum ambient temperature range for operation?
The switch can operate efficiently within a temperature range of -25 to 70 °C, ensuring functionality in various environments.
How do I ensure correct wiring to the switch?
Using either solid or stranded wire with appropriate ferrules facilitates secure connections. Ensure wiring follows the specifications provided to prevent operational issues.
Can the switch be used for both AC and DC applications?
Yes, it can support various voltage ratings, making it suitable for both AC and DC applications as per specified limits in the product specifications.
What protective features does this switch offer against environmental factors?
The IP66 rating protects against dust ingress and water splashes, providing reliability in outdoor and challenging indoor conditions.
Related links
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
