Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP66, 30 V dc 24 V ac
- RS Stock No.:
- 215-5307
- Mfr. Part No.:
- A22NZ-BNM-TRA
- Brand:
- Omron
Subtotal (1 unit)*
$13.54
(exc. GST)
$14.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.54 |
*price indicative
- RS Stock No.:
- 215-5307
- Mfr. Part No.:
- A22NZ-BNM-TRA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSS, CE, UL | |
| Switch Contact Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Actuator Style Round | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSS, CE, UL | ||
Switch Contact Current 10mA | ||
Omron A22NZ Series Push Button Switch, 22mm Panel Cutout size, Red LED - A22NZ-BNM-TRA
This push-button switch is a compact, illuminated control device designed for panel installation in industrial control systems. It provides momentary on-off operation with a red LED indicator and a round actuator suited to 22mm panel cut-outs. Intended for use in automation and electrical assemblies, it offers rugged ingress protection for harsh environments and straightforward quick-connect termination for wiring.
Features & Benefits
• IP66-rated enclosure keeps internal contacts protected from dust and water ingress
• Momentary on-off operation permits temporary user input without latching
• SPST contact arrangement simplifies single-circuit switching tasks
• 24V AC and 30V DC contact voltages match common control supplies
• Quick-connect terminals allow Rapid field wiring and serviceability
• Rated operating range from -25°C to 55°C supports varied ambient conditions
• Low contact current of 10 mA reduces load on control electronics
• Momentary on-off operation permits temporary user input without latching
• SPST contact arrangement simplifies single-circuit switching tasks
• 24V AC and 30V DC contact voltages match common control supplies
• Quick-connect terminals allow Rapid field wiring and serviceability
• Rated operating range from -25°C to 55°C supports varied ambient conditions
• Low contact current of 10 mA reduces load on control electronics
Applications
• Suitable for machine control panels requiring illuminated user input
• Ideal for test rigs where momentary manual actuation is needed
• Used with PLC inputs operating at 24V AC control voltages
• Can be used for signalling circuits with low DC voltages
• Suitable for outdoor cabinets requiring high ingress protection
• Ideal for test rigs where momentary manual actuation is needed
• Used with PLC inputs operating at 24V AC control voltages
• Can be used for signalling circuits with low DC voltages
• Suitable for outdoor cabinets requiring high ingress protection
What actuator style should I expect for panel fitting?
The switch uses a round red actuator sized for 22mm panel cut-outs to ensure a standard fit.
How are electrical connections MADE for Rapid installation?
Termination is via quick-connect terminals designed for fast mating and removal during maintenance.
What switching behaviour occurs when the button is pressed?
The device performs momentary switching, closing the SPST contact only while actuated and returning when released.
Can it operate reliably in wet or dusty locations?
Its IP66 protection rating prevents dust ingress and resists powerful water jets, allowing use in exposed environments.
What thermal conditions can the switch tolerate during operation?
It is specified to operate within a temperature span from -25°C up to 55°C.
Related links
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Illuminated Push Button Switch Panel Red LED 24 V dc 240 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel Orange LED, IP66
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
