Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP66, 30 V dc 24 V ac
- RS Stock No.:
- 215-5296
- Mfr. Part No.:
- A22NZ-BGM-NRA
- Brand:
- Omron
Subtotal (1 unit)*
$15.93
(exc. GST)
$17.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.93 |
*price indicative
- RS Stock No.:
- 215-5296
- Mfr. Part No.:
- A22NZ-BGM-NRA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 10mA | |
| Standards/Approvals | UL, CSS, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 24V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 10mA | ||
Standards/Approvals UL, CSS, CE | ||
This Omron projected push-button is Non-lighted type and opaque red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made up of plastic
Related links
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
