Schneider Electric ZB5 Series Push Button Head, Spring Return, Panel, 22 mm Cutout, Green LED, IP66, IP67, IP69K
- RS Stock No.:
- 276-2811
- Mfr. Part No.:
- ZB5AC38023
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.07
(exc. GST)
$51.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.07 |
*price indicative
- RS Stock No.:
- 276-2811
- Mfr. Part No.:
- ZB5AC38023
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Head | |
| Illuminated | No | |
| Series | ZB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-1, CSA C22.2 | |
| Height | 18.5mm | |
| Length | 37mm | |
| Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Product Type Push Button Head | ||
Illuminated No | ||
Series ZB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-1, CSA C22.2 | ||
Height 18.5mm | ||
Length 37mm | ||
Width 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 flush green button head operates with a spring return or impulse mechanism, is used in harsh environment. This button head provides an ergonomic interface for controlling machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance due to clear color and marking. It is impact resistant, dust resistant, water resistant and vibration resistant due to its IP66.
Operational temperature -40 to 70°C
It is designed to fit in a standard 22mm cut out
Related links
- Schneider Electric Harmony Series Push Button Head Vertical Red LED IP67, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
