Bulgin MP00 Series Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST 250 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-8193
Distrelec Article No.:
135-06-904
Mfr. Part No.:
MP0012/1
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

MP00

Illuminated

No

Product Type

Push Button Switch

Switch Operation

Momentary

Mount Type

Panel Mount

Panel Cutout Size

19.2 mm

Contact Configuration

SPST

Contact AC Voltage

250 V

Actuator Colour

Black

Actuator Style

Round

Distrelec Product Id

13506904

Height

26.1 mm

Legend

Blank

Length

26.1 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-20 °C

Switch Contact Current

1 A

Terminal Type

Screw

Width

22.2 mm

COO (Country of Origin):
TN
The Bulgin front panel mounting push button switch has screw terminals. It has 1A current rating.

22mm diameter

S.P. push to make

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy