TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 19.2 mm Cutout, SPST, White LED, IP67, 250 V 250
- RS Stock No.:
- 163-9209
- Mfr. Part No.:
- AV1911P124Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9209
- Mfr. Part No.:
- AV1911P124Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 19.2 mm | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250 V | |
| Contact AC Voltage | 250 V | |
| Standards/Approvals | EU ELV, REACH, UL FIle No. E46765 | |
| Switch Contact Current | 3 A | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Panel Cutout Size 19.2 mm | ||
Contact Configuration SPST | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 250 V | ||
Contact AC Voltage 250 V | ||
Standards/Approvals EU ELV, REACH, UL FIle No. E46765 | ||
Switch Contact Current 3 A | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW25 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW22 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
