Bulgin MP0012 Series Push Button Switch, Momentary, Panel Mount, SPST-NO, IP66 250 V
- RS Stock No.:
- 814-631
- Mfr. Part No.:
- MP0012/1/RD
- Brand:
- Bulgin
Subtotal (1 pack of 20 units)*
$619.65
(exc. GST)
$681.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $619.65 | $30.983 |
*price indicative
- RS Stock No.:
- 814-631
- Mfr. Part No.:
- MP0012/1/RD
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MP0012 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 2A | |
| Height | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MP0012 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Screw Terminal | ||
IP Rating IP66 | ||
Contact AC Voltage 250V | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 2A | ||
Height 22.2mm | ||
- COO (Country of Origin):
- TN
The Bulgin push button switch is a brass chrome plated component designed for front panel mounting, providing a reliable slow momentary action mechanism for various applications.
Constructed with a brass chrome plated body for durability
Features a 22.2mm diameter suitable for standard panel cutouts
Operates on a slow momentary action for safe functionality
Rated for a maximum current of 2A and voltage of 250V
Designed to withstand temperatures between -20°C and +85°C
Related links
- Bulgin MP00 Series Push Button Switch Panel Mount SPST 250 V
- Bulgin Push Button Switch Panel SPST
- Bulgin Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch Panel DPDT, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
