Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, Red LED, IP66, 24
- RS Stock No.:
- 814-633
- Mfr. Part No.:
- MPI002/28/RD/12
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$354.17
(exc. GST)
$389.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $354.17 | $70.834 |
*price indicative
- RS Stock No.:
- 814-633
- Mfr. Part No.:
- MPI002/28/RD/12
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI002 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 20mA | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI002 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Red | ||
IP Rating IP66 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 20mA | ||
Height 22mm | ||
- COO (Country of Origin):
- TN
The Bulgin illuminated switch offers a practical solution for user interfaces requiring Visual feedback. Designed for momentary action, it features a tactile response suitable for various control panel applications.
Dot illumination enhances visibility in low-light conditions
Rated for 50mA at 24Vdc, ensuring reliable performance
Front panel sealed to IP66, protecting against dust and moisture
Constructed with a stainless steel body for durability
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66, 24
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
