Omron A22N Series Illuminated Push Button Complete Unit, Momentary, Panel Mount, 22 mm Cutout, DPST, Blue LED, IP66, 24

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-2497
Mfr. Part No.:
A22NL-RPM-TAA-P101-AC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Switch Operation

Momentary

Product Type

Push Button Complete Unit

Actuator Colour

Blue

Illuminated

Yes

Series

A22N

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

DPST

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP66

Contact DC Voltage

24V

Contact AC Voltage

440V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Contact Current

10A

Standards/Approvals

No

COO (Country of Origin):
TW
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.

Variety of bezel and color options with aesthetic design.

Mounting depth less than 46.8 mm below panel.

Up to 6 contact blocks (3 contact blocks across and 2 rows deep).

Symmetrical contact block.

Push-in Plus terminal block type.

Snap-in switch unit for quick and easy mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy