Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout, DPST, IP66, 24 V 440 V
- RS Stock No.:
- 187-2482
- Mfr. Part No.:
- A22NL-RNA-TAA-P101-AC
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2482
- Mfr. Part No.:
- A22NL-RNA-TAA-P101-AC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22N | |
| Illuminated | Yes | |
| Product Type | Push Button Complete Unit | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | DPST | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24 V | |
| Contact AC Voltage | 440 V | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -25 °C | |
| Switch Contact Current | 10 A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22N | ||
Illuminated Yes | ||
Product Type Push Button Complete Unit | ||
Mount Type Panel Mount | ||
Panel Cutout Size 22 mm | ||
Contact Configuration DPST | ||
IP Rating IP66 | ||
Contact DC Voltage 24 V | ||
Contact AC Voltage 440 V | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -25 °C | ||
Switch Contact Current 10 A | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TW
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Related links
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Illuminated Push Button Switch Panel Mount DPST IP66
- Omron A22N Series Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Illuminated Push Button Switch Panel DPST IP66
- Idec YW Series Illuminated Push Button Complete Unit Panel Mount SPST IP65
- Omron A22N Series Push Button Switch Panel Mount DPDT, IP66
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout, SPST
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
