Omron A22N Series Illuminated Push Button Complete Unit, Alternate, Panel, 22 mm Cutout, DPST, Yellow LED, IP66, 24 V
- RS Stock No.:
- 187-2496
- Mfr. Part No.:
- A22NL-RPA-TYA-P101-YC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2496
- Mfr. Part No.:
- A22NL-RPA-TYA-P101-YC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Alternate | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | A22N | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 440V | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IP66NEMA 4XNEMA13 | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Alternate | ||
Actuator Colour Yellow | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series A22N | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 440V | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IP66NEMA 4XNEMA13 | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- TW
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Related links
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Illuminated Push Button Switch Panel Mount DPST IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22 mm Cutout IP66
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22NL Series Illuminated Push Button Switch Panel SPST IP66
- Omron A22N Series Illuminated Push Button Switch Panel Red LED 24 V dc 240 V ac
- Omron A22N Series Push Button Switch Panel DPDT, IP66
- Omron A22N Series Push Button Switch Panel Mount DPDT, IP66
