Omron A22N Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, Red LED, IP66, 24 V dc 240 V ac
- RS Stock No.:
- 215-1444
- Mfr. Part No.:
- A22NZ-MNM-TRA
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$15.07
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.07 |
*price indicative
- RS Stock No.:
- 215-1444
- Mfr. Part No.:
- A22NZ-MNM-TRA
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22N | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel | |
| Panel Cutout Size | 22.3 mm | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24 V dc | |
| Contact AC Voltage | 240 V ac | |
| Actuator Colour | Red | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | UL-508 Type 4X, 13, EN60947-5-1, GB/T14048.5 | |
| Switch Contact Current | 10 A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22N | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel | ||
Panel Cutout Size 22.3 mm | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact DC Voltage 24 V dc | ||
Contact AC Voltage 240 V ac | ||
Actuator Colour Red | ||
Actuator Style Flat | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals UL-508 Type 4X, 13, EN60947-5-1, GB/T14048.5 | ||
Switch Contact Current 10 A | ||
Terminal Type Screw | ||
Related links
- Omron A22N Series Push Button Switch Panel IP66, 24 V dc 240 V ac
- Omron A22N Series Lighting Unit Black Blue Orange Yellow Light
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Blue Momentary Push Button Head IP66
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
