NKK Switches Push Button Switch, On-On, Through Hole, SPDT, 28 V 28 V
- RS Stock No.:
- 181-7166
- Mfr. Part No.:
- MB2011SS2G30
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-7166
- Mfr. Part No.:
- MB2011SS2G30
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 28V | |
| Actuator Style | Plunger | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated No | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 28V | ||
Actuator Style Plunger | ||
- COO (Country of Origin):
- PH
Interlocked actuator block prevents jamming by maintaining correct alignment. Uses an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.
High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.
Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.
Related links
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
