NKK Switches M2 Series Push Button Switch, (On)-On, Through Hole, SPDT, 125 V 125 V ac
- RS Stock No.:
- 181-7163
- Mfr. Part No.:
- M2B15BA5W13
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.62
(exc. GST)
$16.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.62 |
| 5 - 49 | $14.07 |
| 50 + | $13.52 |
*price indicative
- RS Stock No.:
- 181-7163
- Mfr. Part No.:
- M2B15BA5W13
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | M2 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 125V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series M2 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 125V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 125V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- CN
6A Power Level & 0.4VA Logic Level, Process Sealed, PCB Mount
Anti-jamming actuator design protects against mechanism damage from toggle or plunger downward force.
Single-unit construction of the bushing and top of the housing provides added protection from washing fluids or other liquids.
Ultrasonic welding of the bushing and housing units seals out contaminants and allows automated soldering and washing.
Related links
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches Black Push Button Cap for Use with M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel Red LED, 30 V dc 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
