NKK Switches YB Series Illuminated Push Button Switch, (On)-On, Panel, 15 mm Cutout, SPDT, IP65, 125 V 125 V ac

Get a bulk buy discount

Add 5 more to save $5.25

View bulk pricing options

Subtotal (1 unit)*

$26.30

(exc. GST)

$28.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.30-
5 - 49$25.25$5.25
50 +$24.34$98.00

*price indicative

RS Stock No.:
181-7071
Mfr. Part No.:
YB15CKW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

(On)-On

Illuminated

Yes

Panel Cutout Size

15 mm

Series

YB

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Lug

IP Rating

IP65

Contact DC Voltage

125V

Contact AC Voltage

125V ac

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

50°C

Switch Configuration

On-(On)

Switch Contact Current

3A

Standards/Approvals

CSA, IEC 60529, UL 94 V-0, UL Recognised

COO (Country of Origin):
PH
3A Power Level & 0.4VA Logic Level, Snap-in and Bushing Mount, Single and Bicolour LED Illumination, Square, Round and Rectangular Cap Options,

Full face or spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.

Choice of super-bright LEDs in white, green, and blue or bright red, amber, and green LEDs.

Non-illuminated models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy