NKK Switches JP Series Push Button Switch, Off-On, Panel, 28 mm Cutout, DPDT 125 V ac

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$34.47

(exc. GST)

$37.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.47-
5 - 49$33.034%
50 +$31.628%

*price indicative

RS Stock No.:
181-7161
Mfr. Part No.:
JPL26B
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

Off-On

Illuminated

No

Series

JP

Panel Cutout Size

28 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Lug

Contact AC Voltage

125V ac

Minimum Operating Temperature

-10°C

Actuator Style

Button

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Switch Contact Current

16A

Standards/Approvals

UL, UL 94 V-0, VDE 40028887, VDE 40039784

COO (Country of Origin):
JP
Molded pushbutton with TV rating. Designed to handle large inrush current.

Prominent external insulating barriers increase insulation resistance and dielectric strength. Constructed for dust resistance with interior seal of polyphenylene sulfide (PPS) between actuator and contact area.

Specially designed to break light contact welds. Snap-action contact mechanism.

Terminals are molded in and epoxy-sealed to lock out flux, dust, and other contaminants. Heat-resistant resin outer case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy