NKK Switches JPM Series Push Button Switch, (On)-Off, Panel, 28 x 21.2 mm Cutout, DPST 250 V ac
- RS Stock No.:
- 195-9430
- Mfr. Part No.:
- JPM26B
- Brand:
- NKK Switches
Subtotal (1 unit)*
$35.23
(exc. GST)
$38.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.23 |
*price indicative
- RS Stock No.:
- 195-9430
- Mfr. Part No.:
- JPM26B
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Series | JPM | |
| Panel Cutout Size | 28 x 21.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Solder | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Width | 24mm | |
| Standards/Approvals | UL, VDE, RoHS | |
| Height | 31mm | |
| Length | 28mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Series JPM | ||
Panel Cutout Size 28 x 21.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Solder | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Width 24mm | ||
Standards/Approvals UL, VDE, RoHS | ||
Height 31mm | ||
Length 28mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CN
The NKK Switches push button SPST switch has Off-On circuit configuration belongs to JP series. Terminals made up of brass with silver plating. Its operating temperature range is -10 to +70 °C.
Prominent external insulating barriers increases insulation resistance and dielectric strength
constructed for dust resistance with interior seal or Polyphenylene Sulfide between actuator and contact area
Specially design to break light contact welds
Snap action contact mechanism
Related links
- NKK Switches JPM Series Push Button Switch Panel SPST 250 V ac
- NKK Switches JP Series Push Button Switch Panel DPDT 125 V ac
- RS PRO SW19S Series Push Button Switch Panel DPST, IP65 250 V ac
- RS PRO SP Series Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP40, IP67 250 V ac
