NKK Switches GB Series Push Button Switch, Momentary, PCB, DPDT, 28 V dc 28 V ac
- RS Stock No.:
- 354-3516
- Mfr. Part No.:
- GB-25AP
- Brand:
- NKK Switches
Get a bulk buy discount
Add 50 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$15.33
(exc. GST)
$16.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $15.33 | - |
| 50 - 99 | $15.04 | $14.50 |
| 100 - 249 | $14.64 | $69.00 |
| 250 - 499 | $14.25 | $270.00 |
| 500 + | $13.88 | $725.00 |
*price indicative
- RS Stock No.:
- 354-3516
- Mfr. Part No.:
- GB-25AP
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Series | GB | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Series GB | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
Fully Moulded Subminiature GB Series
Compact structure, less than 7mm in height excluding operating plunger
Pitch between terminals 2.54mm
Fully moulded construction with excellent electrostatic voltage resistance
Completely washable high ingress protection design
Certification: IECQ
Note: Button is optional, see later in this section
Note
Washing conditions: Max immersion time 5 minutes in 5cm deep bath
Related links
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
- Nidec Components FP Series Push Button Switch PCB 28 V dc
