C & K KS Series Push Button Switch, Momentary, Through Hole, 12.32 mm Cutout, SPST, 50 V dc 50 V ac

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$321.10

(exc. GST)

$353.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$3.211$321.10-
200 - 300$3.14$314.002%
400 +$3.073$307.304%

*price indicative

RS Stock No.:
176-9424
Distrelec Article No.:
304-63-761
Mfr. Part No.:
KS11R23CQD
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Series

KS

Panel Cutout Size

12.32 mm

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Through Hole

Contact DC Voltage

50V dc

Actuator Style

Square

Minimum Operating Temperature

-30°C

Contact AC Voltage

50V ac

Maximum Operating Temperature

60°C

Switch Contact Current

25mA

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Available in a variety of cap colors and either an SPST or SPDT configuration, C&K’s KS Single Pole keyswitch is found in products throughout the instrumentation and telecommunications industries. KS keyswitches are built to meet all high-performance expectations while still retaining a consistent tactile feel for the end-user over a long period of time.

Positive tactile feel

Variety of cap colors

SPST and SPDT configurations

Typical Applications

Telecommunications

Industrial

Instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy