RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, RGB LED, IP67, 36 V dc
- RS Stock No.:
- 175-9658
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
Add 2 units to get free delivery
In Stock
- 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.31 |
| 5 - 24 | $34.44 |
| 25 + | $28.34 |
*price indicative
- RS Stock No.:
- 175-9658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MPB16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2 A | |
| Standards/Approvals | No | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MPB16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2 A | ||
Standards/Approvals No | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Green LED 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
