RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue, Green, Red LED, IP67, 36

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$40.89

(exc. GST)

$44.98

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • 16 unit(s) shipping from 22 May 2026
  • Plus 40 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
175-9344
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

16 mm

Series

MPB16

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Wire

LED Colour

Blue, Green, Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Actuator Style

Round

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

2A

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links