Schurter MCS 18 Series Push Button Switch, Momentary, Panel, 13.9 mm Cutout, SPST, IP65
- RS Stock No.:
- 173-9747
- Mfr. Part No.:
- 1241.1102.7093
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,208.40
(exc. GST)
$1,329.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $12.084 | $1,208.40 | - |
| 200 - 300 | $11.818 | $1,181.80 | 2% |
| 400 + | $11.564 | $1,156.40 | 4% |
*price indicative
- RS Stock No.:
- 173-9747
- Mfr. Part No.:
- 1241.1102.7093
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | MCS 18 | |
| Panel Cutout Size | 13.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 80mA | |
| Standards/Approvals | RoHS, REACH, IEC 62368-1 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated No | ||
Series MCS 18 | ||
Panel Cutout Size 13.9 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 80mA | ||
Standards/Approvals RoHS, REACH, IEC 62368-1 | ||
- COO (Country of Origin):
- DE
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Related links
- Schurter MCS 18 Series Push Button Switch Panel SPST, IP65
- Schurter MCS 18 Print Series Push Button Switch Panel SPST 48 V dc
- Schurter MCS ES 18 Series Push Button Switch Panel SPST 24 V dc
- Schurter MCS 18 Front Series Black Momentary Push Button Head IP65
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch 19mm Cutout IP65, IP67
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel Mount SPST, 48V dc
