ITW Switches 48M Series Illuminated Push Button Switch, Panel, 19 mm Cutout Silver, SPST, IP67
- RS Stock No.:
- 173-8562
- Mfr. Part No.:
- 48M 612B
- Brand:
- ITW Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,629.60
(exc. GST)
$1,792.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $32.592 | $1,629.60 |
| 100 - 150 | $31.876 | $1,593.80 |
| 200 + | $31.191 | $1,559.55 |
*price indicative
- RS Stock No.:
- 173-8562
- Mfr. Part No.:
- 48M 612B
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 48M | |
| Cutout Diameter | 19mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | PCB Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 48M | ||
Cutout Diameter 19mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type PCB Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ITW Push Button Switch
The ITW 48M series electromechanical 1-pole on-off push button switch. It is a panel-sealed latching push button switch with centre-spot and ring-style blue LED illumination. It has a single hex nut panel fixing, 19.3mm panel cut-out with a thickness of 1.3mm to 3.8mm. The switching current rate is up to 250mA.
Features and Benefits
• Ease to use
• Gold plated is used as contact material
• Operating temperature of non-lit ranges between -40°C and 85°C
• PCB type mounting
• Rugged construction with panel sealing
• Voltage rating is 12VDC
Applications
• Food processing equipment
• Industrial machinery
• Medical equipment
• Military equipment
• Outdoor controls
• Security equipment
• Transportation: Mass transit, lift trucks
Certifications
• IP67 rating
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
