ITW Switches 48M Series Push Button Switch, Panel, 19 mm Cutout Silver, SPST, IP67
- RS Stock No.:
- 702-7103
- Mfr. Part No.:
- 48M-510N
- Brand:
- ITW Switches
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$64.16
(exc. GST)
$70.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.16 | - |
| 10 - 49 | $63.11 | 1% |
| 50 - 99 | $61.43 | 4% |
| 100 - 249 | $59.72 | 6% |
| 250 + | $58.19 | 9% |
*price indicative
- RS Stock No.:
- 702-7103
- Mfr. Part No.:
- 48M-510N
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 19mm | |
| Series | 48M | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 19mm | ||
Series 48M | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 57M Series Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 57M Series Illuminated Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
