ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel, 19.4 mm Cutout, SPST, Red LED, IP67, 48 V dc
- RS Stock No.:
- 702-7112
- Mfr. Part No.:
- 48M-612R
- Brand:
- ITW Switches
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $4.81
View bulk pricing optionsSubtotal (1 unit)*
$44.36
(exc. GST)
$48.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $44.36 | - |
| 13 - 24 | $43.99 | $4.81 |
| 25 + | $43.28 | $27.00 |
*price indicative
- RS Stock No.:
- 702-7112
- Mfr. Part No.:
- 48M-612R
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | 48M | |
| Panel Cutout Size | 19.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 250mA | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series 48M | ||
Panel Cutout Size 19.4 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 250mA | ||
- COO (Country of Origin):
- TW
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
- ITW Switches 57M Series Miniature Push Button Switch Panel SPST IP67, 48 V dc
