C & K AP Series Illuminated Push Button Switch, Momentary, Panel, 13.7 mm Cutout, SPST, Blue LED, IP67, 24 V dc 125 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$52.50

(exc. GST)

$57.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$52.50-
5 - 9$50.683%
10 - 24$48.268%
25 +$47.2510%

*price indicative

RS Stock No.:
161-2399
Mfr. Part No.:
APB4E07TZBE001
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

AP

Panel Cutout Size

13.7 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Contact AC Voltage

125V ac

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Switch Contact Current

200mA

Standards/Approvals

RoHS

Legend

Plus (Symbol)

COO (Country of Origin):
CN
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.

IP67 sealed

1,000,000 life cycle

Illumination

Threaded or snap-in mounting

Typical Applications

Harsh environments

Off-Road

Industrial

Transportation

Medical

Related links