APEM IP Series Illuminated Push Button Switch, Latching, Panel, 13.6 mm Cutout, Blue LED, IP67, 24 V dc 125 V ac
- RS Stock No.:
- 691-7894
- Mfr. Part No.:
- IPR1SAD2LOB
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.39
(exc. GST)
$81.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 21 December 2026
- Plus 25 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.39 |
| 10 - 49 | $72.58 |
| 50 - 99 | $69.96 |
| 100 - 249 | $68.48 |
| 250 + | $66.99 |
*price indicative
- RS Stock No.:
- 691-7894
- Mfr. Part No.:
- IPR1SAD2LOB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.6 mm | |
| Series | IP | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Height | 16mm | |
| Switch Contact Current | 5A | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 13.6 mm | ||
Series IP | ||
Mount Type Panel | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Height 16mm | ||
Switch Contact Current 5A | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
Related links
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc
