C & K AP Series Pushbutton, Momentary, Panel Mount, 13.8 mm Cutout, SPST-NO, IP67, 24 V 125 V
- RS Stock No.:
- 680-615
- Mfr. Part No.:
- AP4C300SZBE
- Brand:
- C & K
Subtotal (1 pack of 15 units)*
$729.33
(exc. GST)
$802.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $729.33 | $48.622 |
*price indicative
- RS Stock No.:
- 680-615
- Mfr. Part No.:
- AP4C300SZBE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Red | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | AP | |
| Panel Cutout Size | 13.8 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Actuator Style | Concave | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 125V | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | (On)-Off | |
| Length | 17.4mm | |
| Switch Contact Current | 200mA | |
| Width | 17.4mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Red | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series AP | ||
Panel Cutout Size 13.8 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Actuator Style Concave | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 125V | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration (On)-Off | ||
Length 17.4mm | ||
Switch Contact Current 200mA | ||
Width 17.4mm | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Industrial Pushbutton Switch is expertly engineered for demanding environments, offering exceptional durability and reliability. This versatile switch features a SPST momentary function and is designed for high-performance applications in diverse sectors, including industrial, medical, and military use. With an extraordinary operating life of up to 1,000,000 cycles, it ensures longevity and dependable functionality.
IP65 for superior protection against dust and moisture
Snap in facilitate easy installation
Multiple colour caps available to enhance customization and visibility
RoHS compliant to meet environmental regulations
Robust construction with PBT housing for durability in harsh conditions
Vibration and shock resistance ensure performance stability under challenging conditions
Related links
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
