C & K PVA Series Push Button Switch, Momentary, Through Hole, DPDT, 32 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1500 units)*

$3,406.50

(exc. GST)

$3,747.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
1500 - 1500$2.271$3,406.50
3000 - 4500$2.214$3,321.00
6000 +$2.18$3,270.00

*price indicative

RS Stock No.:
153-4165
Mfr. Part No.:
PVA1 OA H1 1.2N V2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

No

Series

PVA

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V dc

Actuator Style

Square

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
CN
C&K keyswitches are designed to support high-performance, environmentally demanding applications. C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.

Smt or tht solder process compatible

Ip40 or ip67 sealing level

Led illumination option

Spst, spdt, dpst or dpdt electrical functions

Normally open or normally closed contacts

Double step actuation

Momentary or latching “push-on/push-off” versions

Tactile or non-tactile feedback

Motorcycles

Off-road, trucks & buses controls

Medical

Industrial electronics (control panels, instrumentation)

Audio/lighting consoles

Aeronautics (instruments and panels)

Compact design

Short stroke to latch

Wide variety of actuator heights

Automotive (air conditioning, lighting)

Industrial

Control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy