Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout Blue, 1 NO, IP67, IP69K
- RS Stock No.:
- 123-6372
- Mfr. Part No.:
- 181628 C22-DRL-B-K10-24-P3
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-6372
- Mfr. Part No.:
- 181628 C22-DRL-B-K10-24-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Illuminated | Yes | |
| Series | C22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Maintained | |
| Mount Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NO | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.7mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Illuminated Yes | ||
Series C22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Maintained | ||
Mount Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration 1 NO | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.7mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181628 C22-DRL-B-K10-24-P3
This Eaton push-button is an illuminated C22 push-button designed with a plastic body material, Ideal for applications requiring a Durable and reliable push-button solution. It is IP67 and IP69K rated, ensuring protection against dust and water ingress. With a maintained push-button actuation and a panel mount mounting type, this push-button is suitable for various industrial settings.
Features & Benefits
• Constructed with high-quality plastic material for durability
• SPST contact configuration ensures efficient operation
• Illuminated design for easy visibility in various environments
• IP67 and IP69K rating for protection against dust and water
• Panel mount mounting type for easy installation
• Blue colour for quick identification
• Round shape with a 29.7mm diameter for ergonomic use
Applications
• Panel control systems
• Industrial machinery
• Automation equipment
• Electrical control panels
Can This push-button be used in outdoor applications?
Yes, this Eaton push-button is IP67 and IP69K rated, making it suitable for outdoor use where protection against dust and water is required.
Will the blue colour of the push-button fade over time?
The blue colour of This push-button is designed to be Durable and long-lasting, ensuring it maintains its appearance even with regular use.
Is This push-button compatible with other series from Eaton?
It is designed as a standalone product and may not be compatible with other series from Eaton.
C22 Compact Illuminated Push Buttons With Flying Lead
Eaton's C22 Compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.
The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.
Applications:
Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.
Features and Benefits
0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations
Note
Eaton formerly known as Moeller
Related links
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67, IP69K
