Eaton Green Push Button Actuator
- RS Stock No.:
- 246-592
- Mfr. Part No.:
- 181629 C22-DRL-G-K10-24-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$123.99
(exc. GST)
$136.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.99 |
*price indicative
- RS Stock No.:
- 246-592
- Mfr. Part No.:
- 181629 C22-DRL-G-K10-24-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | VDE 0660, CSA UL 508, UL Category Control No.: NKCR, UL CSA Class No.: 321103, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CSA-C22.2 No. 14-18 and No. 94.2-15, UL File No.: E29184, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals VDE 0660, CSA UL 508, UL Category Control No.: NKCR, UL CSA Class No.: 321103, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CSA-C22.2 No. 14-18 and No. 94.2-15, UL File No.: E29184, CE marking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series combines functionality and aesthetic appeal with its striking green colour and robust design. Engineered for excellence, this actuator operates at 24 V with a maintained switch action, ensuring consistent performance in various industrial applications. The 0.5 m cable equipped with an M12A plug makes installation convenient, while its durability is underscored by a mechanical lifespan of up to 1,000,000 operations. The actuator is classified with a high degree of protection, making it an ideal choice for environments where reliability is paramount. With certifications from leading safety standards, this product provides peace of mind along with superior performance, integrating seamlessly into your operational workflow.
Designed for enhanced user visibility with a bright green LED indicator
Built to withstand challenging industrial conditions for increased longevity
Features a flat design suitable for various mounting positions
Constructed with high-quality materials, ensuring resilience against environmental factors
Approved under multiple international certifications for safety and reliability
Equipped with a straightforward installation process for seamless integration
Offers excellent shock resistance, ensuring stability during operation
Engineered for a broad operational temperature range for versatility
Related links
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K
- Eaton White Push Button Actuator
