ITW Switches 76-95 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, IP67, 250 V 250 V ac
- RS Stock No.:
- 841-609
- Mfr. Part No.:
- 76-9510/4044
- Brand:
- ITW Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.74
(exc. GST)
$62.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 08 December 2026
- Plus 400 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.74 |
| 10 - 49 | $56.22 |
| 50 - 99 | $55.12 |
| 100 + | $53.73 |
*price indicative
- RS Stock No.:
- 841-609
- Mfr. Part No.:
- 76-9510/4044
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | 76-95 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series 76-95 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 10A | ||
ITW 76-9510/4044 Vandal Resistant Push Button Switch
This 76-9510/4044 is a vandal resistant push button switch.
Features and Benefits
• Flush Button
• Stainless Steel
• Front panel – 15mm button
• Solder terminals, single pole
• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position
10A Robust Switches
This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-
• Vandal resistant requirements
• Military environments
• Industrial environments
• Process control
• Elevators
• Medical instrumentation
• Fishing vessels
• Earth moving equipment
• Railway carriage equipment
• External security door controls
Features and Benefits
• Vandal resistant – designed to withstand impacts of significant force.
• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.
• Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.
• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
Supplied with
Mounting hardware
Related links
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 5 V dc 250 V ac
- ITW Switches 76-95 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-95 Series Push Button Switch 32 mm Cutout Silver IP67
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 76-91 Series Push Button Switch Panel SPDT IP67, 5 V dc 250 V ac
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
