TE Connectivity AV25 Series Illuminated Switch, Momentary, Panel Mount, 25 mm Cutout, DPDT, White LED, IP67, 28 V dc 250

Subtotal (1 box of 10 units)*

$657.61

(exc. GST)

$723.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$657.61$65.761

*price indicative

RS Stock No.:
796-741
Mfr. Part No.:
3-2317658-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

25 mm

Series

AV25

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

White

Terminal Type

Solder Terminal

IP Rating

IP67

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Style

Large pushbutton

Minimum Operating Temperature

-20°C

Switch Configuration

On-On-Off

Maximum Operating Temperature

55°C

Switch Contact Current

3A

Width

25mm

Standards/Approvals

RoHS

Legend

Power Logo

COO (Country of Origin):
TW
The TE Connectivity Pushbutton switch is designed for anti-vandal applications, ensuring both security and user-friendliness in various industrial environments. This robust switch features LED indicators for enhanced usability and visibility.

Large pushbutton allows for easy operation

LED indicators offer improved user Interface awareness

Sealed to IP67 for protection against dust and water ingress

Available in single and double pole configurations

Wide operating temperature range from -20 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy